CML 19030251 3mm 12V Green LED Recessed Chrome

MPN
19030251
Brand
CML
Order Code
42-0907
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/12/2026

3mm 12V green LED Indicator with integral resistor. CE Approved.


Lamp/Lens Colour Green
Voltage 12V
Diameter 3 mm
Bezel Recessed
Brightness (mcd) 8mcd
Current 20mA
Size 3mm
View Angle 80°

Reviews

Be the first to submit a review

Trustpilot