CML 19020354 LED Indicator Lamp Bi-Colour Red, Green 24V DC 6mm

Image Representative of Range

CML 19020354 LED Indicator Lamp Bi-Colour Red, Green 24V DC 6mm

MPN
19020354
Brand
CML
EAN-13
2050001906038
Order Code
59-6725
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

A 24V DC LED Indicator lamp with a 6mm housing and bi-colour operation, producing either red or green, the colour being set by the polarity of the supplyVoltage.


  • Prominent satin chrome bezel
  • Fitted with resistor
  • IP40 Rating
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red
Voltage 24V
Diameter 6 mm
Bezel Prominent
Brightness (mcd) 30, 30mcd
Colour Red, Green
IP Rating IP40
Size 6mm

Reviews

Be the first to submit a review

Trustpilot