CML 19020352 LED Indicator Lamp Yellow 24V DC 6mm

Image Representative of Range

CML 19020352 LED Indicator Lamp Yellow 24V DC 6mm

MPN
19020352
Brand
CML
EAN-13
2050001906007
Order Code
59-6719
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

A 24V DC yellow LED indicator lamp with a 6mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V
Diameter 6 mm
Bezel Prominent
Brightness (mcd) 6mcd
Current 15mA
IP Rating IP40
Size 6mm

Reviews

Be the first to submit a review

Trustpilot