CML 19020257 LED Indicator Lamp Blue 12V DC 6mm

Image Representative of Range

CML 19020257 LED Indicator Lamp Blue 12V DC 6mm

MPN
19020257
Brand
CML
Order Code
59-6715
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.48
10+ £3.16
25+ £2.75
50+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

A 12V DC blue LED indicator lamp with a 6mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 12V
Diameter 6 mm
Bezel Prominent
Brightness (mcd) 36mcd
Current 18mA
IP Rating IP40
Size 6mm

Reviews

Be the first to submit a review

Trustpilot