CML 19020254 LED Indicator Lamp Bi-Colour Red, Green 12V DC 6mm

Image Representative of Range

CML 19020254 LED Indicator Lamp Bi-Colour Red, Green 12V DC 6mm

MPN
19020254
Brand
CML
Order Code
59-6722
Country of Origin
Czech Republic
View Full Product Range (2)

Discontinued


A 12V DC LED Indicator lamp with a 6mm housing and bi-colour operation, producing either red or green, the colour being set by the polarity of the supplyVoltage.


  • Prominent satin chrome bezel
  • Fitted with resistor
  • IP40 Rating
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red
Voltage 12V
Diameter 6 mm
Bezel Prominent
Brightness (mcd) 40, 40mcd
Colour Red, Green
IP Rating IP40
Size 6mm

Trustpilot