CML 19010353 M8 LED Indicator Red Flat Satin Chrome Bezel 24VDC

MPN
19010353
Brand
CML
Order Code
43-1670
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.918
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockContact us for additional stock

This high quality M8 LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to an incandescent lamp.
  • Flat satin chrome bezel
  • Red LED
  • Voltage 24V DC
  • Intensity 13mcd
  • 22mA
  • M8
  • With internal resistor
Lamp/Lens Colour Red
Voltage 24V
Bezel Flat
Brightness (mcd) 13mcd
Current 22mA
Size 8mm

Questions

*Question functionality currently disabled
Question by: Product code: 43-1670

Q. On the panel LED'S is the gold coloured connector the positive (anode)?

A. Hi Garth, thank you for your question. Yes the gold leg is the positive (anode) connection.

Reviews

Be the first to submit a review

Trustpilot