CML 19010251 M8 LED Indicator Green Flat Satin Chrome Bezel 12VDC

MPN
19010251
Brand
CML
Order Code
43-1668
Country of Origin
United Kingdom

Discontinued


This high quality M8 LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to an incandescent lamp.
  • Flat satin chrome bezel
  • Green LED
  • Voltage 12V DC
  • Intensity 20mcd
  • 25mA
  • M8
  • With internal resistor
Bezel Flat
Brightness (mcd) 20mcd
Current 25mA
Size 8mm
Voltage 12V

Trustpilot