CML 18824A3W LED Lamp BA9s Cold White 72V AC/DC 1.2 lm

CML 18824A3W LED Lamp BA9s Cold White 72V AC/DC 1.2 lm

MPN
18824A3W
Brand
CML
Order Code
59-6561

Discontinued


A 72V AC/DC cold white StarLED LED lamp with a BA9s base. DIN EN 50155 rated and suitable for railway applications.


  • Works with AC and DC voltages
  • LowVoltage shutdown <24V AC/DC
  • Fails safe (2 x 2 SMD LEDs)
Colour White
Base BA9s
Operating Voltage 72V
Dimensions (Ø x L) 10 x 25mm

Trustpilot