CML 18646350C LED Lamp E14 Red 24V AC/DC 1260 mcd

Image Representative of Range

CML 18646350C LED Lamp E14 Red 24V AC/DC 1260 mcd

MPN
18646350C
Brand
CML
EAN-13
2050001908186
Order Code
59-6585
Country of Origin
Czech Republic
  • Quickly find another product in this range by Colour:

    Green Red White Yellow
View Full Product Range (4)

Discontinued


A 24V AC/DC red LED lamp with an E14 base and a bridge rectifier. Designed for general signalling applications.


  • Uses 6x 3mm LEDs
  • AC and DCVoltages with no polarisation
Type LED indicator light
Colour Red
Base E14
Operating Voltage 24V
Dimensions 16 x 35mm

Trustpilot