CML 18640350C LED Lamp BA15d Red 24V AC/DC 1260 mcd

Image Representative of Range

CML 18640350C LED Lamp BA15d Red 24V AC/DC 1260 mcd

MPN
18640350C
Brand
CML
EAN-13
2050001908124
Order Code
59-6579
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.20 £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

A 24V AC/DC red LED lamp with a BA15d base and a bridge rectifier. Designed for general signalling applications.


  • Uses 6x 3mm LEDs
  • AC and DCVoltages with no polarisation
Type LED indicator light
Colour Red
Base BA15D
Operating Voltage 24V
Uses 6x 3mm LEDs

Reviews

Be the first to submit a review

Trustpilot