CML 1862623W3 LED Lamp BA9s White Clear 230V AC 450 mcd

Image Representative of Range

CML 1862623W3 LED Lamp BA9s White Clear 230V AC 450 mcd

MPN
1862623W3
Brand
CML
EAN-13
2050001908100
Order Code
59-6577
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.31
10+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

A 230V AC clear white LED lamp with a BA9s base. Designed for general signalling applications.


  • Uses 3x 3mm LEDs
Type LED indicator light
Colour White
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 10 x 25mm

Reviews

Be the first to submit a review

Trustpilot