CML 18626230 LED Lamp BA9s Red 230V AC 120 mcd

Image Representative of Range

CML 18626230 LED Lamp BA9s Red 230V AC 120 mcd

MPN
18626230
Brand
CML
EAN-13
2050001908063
Order Code
59-6573
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Red White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.64
10+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

A 230V AC red LED lamp with a BA9s base. Designed for general signalling applications.


  • Uses 3x 3mm LEDs
Type LED indicator light
Colour Red
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 10 x 25mm

Reviews

Be the first to submit a review

Trustpilot