CML 1860225W3D LED Lamp BA9s White Diffused 12V AC/DC 1200 mcd

Image Representative of Range

CML 1860225W3D LED Lamp BA9s White Diffused 12V AC/DC 1200 mcd

MPN
1860225W3D
Brand
CML
EAN-13
2050001909008
Order Code
59-6667
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.76
10+ £3.41
25+ £3.39
50+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

A 12V AC/DC diffused white LED lamp with a BA9s base and a bridge rectifier. Designed for general signalling applications.


  • Built-in protection diode
  • AC and DC voltages with no polarisation
Type LED indicator light
Colour White
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 10 x 25mm

Reviews

Be the first to submit a review

Trustpilot