CML 1860225L3 LED Lamp BA9s Warm White 12V AC/DC 1440 mcd

Image Representative of Range

CML 1860225L3 LED Lamp BA9s Warm White 12V AC/DC 1440 mcd

Order Code:

59-6665

Brand: CML MPN: 1860225L3 EAN-13: 2050001908988
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

A 12V AC/DC warm white LED lamp with a BA9s base and a bridge rectifier. Designed for general signalling applications.


  • Built-in protection diode
  • AC and DC voltages with no polarisation
Colour White
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 10 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot