CML 1511A35UR3 LED Lamp W2 x 4.6d Red 24V AC/DC 230 mcd

Image Representative of Range

CML 1511A35UR3 LED Lamp W2 x 4.6d Red 24V AC/DC 230 mcd

MPN
1511A35UR3
Brand
CML
EAN-13
2050001908599
Order Code
59-6626
Country of Origin
Czech Republic
  • Quickly find another product in this range by Colour:

    Blue Green Red Warm white White diffused
View Full Product Range (5)

Discontinued


A 24V AC/DC red LED lamp with a W2 x 4.6d base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Type LED indicator light
Colour Red
Base W2 x 4.6d
Operating Voltage 24V
Dimensions 6.1 x 18.5mm

Trustpilot