CML 1505125L3 LED Lamp T5.5 Warm White 12V AC/DC 1260 mcd

Image Representative of Range

CML 1505125L3 LED Lamp T5.5 Warm White 12V AC/DC 1260 mcd

MPN
1505125L3
Brand
CML
EAN-13
2050001908285
Order Code
59-6595
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

A 12V AC/DC warm white LED lamp with a T5.5 wedge base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Type LED indicator light
Colour White
Base T5.5
Operating Voltage 12V
Dimensions 6 x 30mm

Reviews

Be the first to submit a review

Trustpilot