CMEB DIN Rail Terminal Enclosure Range

CamdenBoss Brand: CamdenBoss

The UK manufactured CMEB Extendable DIN Rail Terminal Enclosure features two removable side panels, offering accessible internal wiring. Unique extension pieces can be used to connect multiple bodies together, providing more poles and wiring options. Internal solder tags offer an effective way of connecting to PCBs or flying wires.

Accommodates full size internal PCBs, with the extended version supporting horizontal or vertical PCB's or separator's between high and low power sides.

  • Clip together design - No screws required
  • Solid or open top options - Interchangeable lids
  • Vertical and Horizontal PCB positions - Various assembly methods
  • M3 Screw with 7mm saddle washer - Complies with EN60999
  • Removable side panels - Easy access to internal space
  • Solder tag terminals - Simple and effective termination
  • DIN rail mounting - Fits 35mm top hat DIN rail
Description Image Product Buy Pricing (Ex VAT) Type Enclosure Height Enclosure Length Enclosure Width Colour Protection Rating External Features Internal Features Material
CamdenBoss CMEB/1PC/KIT DIN Rail Terminal Enclosure 18mm Open Top Clear
CamdenBoss CMEB/1PC/KIT DIN Rail Terminal Enclosure 18mm Open Top Clear
Extended range
Order code: 30-2599
MPN: CMEB/1PC/KIT

Despatched same day - 35 in stockContact us for additional stock
1+ £2.92
Price per unit Ex VAT
DIN rail 61.3mm 90mm 17.86mm Grey None DIN rail mounting Extension pieces for multiple bodies Polycarbonate
CamdenBoss CMEB/1ST/KIT DIN Rail Terminal Enclosure 18mm Solid Top
CamdenBoss CMEB/1ST/KIT DIN Rail Terminal Enclosure 18mm Solid Top
Standard range
Order code: 30-2602
MPN: CMEB/1ST/KIT

Despatched same day - 52 in stockAdditional quantity lead time 10 weeks
1+ £22.69
Price per unit Ex VAT
DIN rail 61.3mm 90mm 17.86mm Grey None DIN rail mounting Extension pieces for multiple bodies Polycarbonate
CamdenBoss CMEB/1PC/E/KIT DIN Rail Terminal Extension 18mm Open Top Clear
CamdenBoss CMEB/1PC/E/KIT DIN Rail Terminal Extension 18mm Open Top Clear
Standard range
Order code: 30-2603
MPN: CMEB/1PC/E/KIT

Despatched same day - 85 in stockContact us for additional stock
1+ £2.72
Price per unit Ex VAT
DIN rail 61.3mm 90mm 17.86mm Grey None DIN rail mounting Extension pieces for multiple bodies Polycarbonate
CamdenBoss CMEB/1PG/E/KIT DIN Rail Terminal Extension 18mm Open Top Grey
CamdenBoss CMEB/1PG/E/KIT DIN Rail Terminal Extension 18mm Open Top Grey
Standard range
Order code: 30-2604
MPN: CMEB/1PG/E/KIT

Despatched same day - 8 in stockContact us for additional stock
1+ £2.70
Price per unit Ex VAT
DIN rail 61.3mm 90mm 17.86mm Grey None DIN rail mounting Extension pieces for multiple bodies Polycarbonate
CamdenBoss CMEB/1ST/E/KIT DIN Rail Terminal Extension 18mm Solid Top
CamdenBoss CMEB/1ST/E/KIT DIN Rail Terminal Extension 18mm Solid Top
Standard range
Order code: 30-2606
MPN: CMEB/1ST/E/KIT

Despatched same day - 45 in stockContact us for additional stock
1+ £2.63
Price per unit Ex VAT
DIN rail 61.3mm 90mm 17.86mm Grey None DIN rail mounting Extension pieces for multiple bodies Polycarbonate

Trustpilot