Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

CMD Studio 2A DJ Controller

Order Code:  

35-5384

 
Brand: Behringer  MPN: 000  EAN-13: 4033653140416
 Report an error

Discontinued

Ultra-Portable Dual-Deck DJ MIDI Controller with 4-Channel Audio Interface. The Complete DJ setup in-a-box including dual-deck DJ controller with built-in audio interface and voucher for rock-solid Image-Line Deckadance* LE software, Complete mixer section with crossfader and 2 channel faders, 3-band EQ, cue, library navigation and track load buttons. A powerful 4-channel USB audio interface with 24-bit converters and ultra-low latency operation under Windows* and Mac* OS X* operating systems. Versatile touch-sensitive jog wheels allow for pitch bending and natural scratching.


  • Highly-portable, low-cost DJ control solution for computer-based devices
  • USB bus-powered - no external power needed
  • Class-compliant MIDI protocol enables plug-and-play with any MIDI software
  • 45mm crossfader and channels faders for a natural DJ-friendly feel
  • Backlit buttons make it easy to work in the dark
Type DJ Controller

Reviews


Be the first to submit a review