Club3D CAC-2163 Audio & Visual Cable Black Length 2751053

MPN
CAC-2163
Brand
club3D
EAN-13
8719214470807
Order Code
18-7629
Country of Origin
China

Discontinued


Club3D CAC-2163, designated under Manufacturer's Part Number 2751053, is a high-performance audio and visual cable engineered for transmitting video and audio signals with precision. This monitor cable is ideal for connecting screens or monitors to a variety of audio-visual equipment, supporting both professional and personal applications. The black-coloured cable is designed to ensure optimal signal integrity over extended use and is compatible with a broad range of display devices. Such cables are essential in engineering setups where reliable signal transmission is critical, including conference room video systems, multimedia workstations, or integrating advanced home theatre solutions. The product is particularly noted for its robust construction, making it suitable for demanding environments where consistent and high-quality performance is required.
Connector 1 DisplayPort
Connector 2 Straight
Length 2m
Colour Black
Type DisplayPort cable
3D Yes
AWG 30
AWG wire size 30
Cable Design Round
Cable features Flame-retardant
Cable Type Round cable
Cable Use TV/monitor
Certification RoHS, WEEE, CE, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Copper
Core Material Copper
Data transfer rate 21.6 Gbit/s
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2a
Harmonized System (HS) code 8544 4290
HDCP Yes
Maximum resolution 4096 x 2160 pixels
Number of shielding layers 4
Package depth 215mm
Package height 18mm
Package Type Polybag
Package width 150mm
Paper/cardboard packaging weight 0g
Plastic packaging weight 10g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160
Supported video modes 1080p, 2160p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 200g
Video resolution 4096 x 2160 Pixel
Weight 65g

Alternatives (1)


Trustpilot