Club3D CAC-2067 Audio & Visual Cable 1.5m Black SpeaKa Professional

MPN
CAC-2067
Brand
club3D
EAN-13
8719214470814
Order Code
18-7626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Club3D CAC-2067 represents a high-quality audio and visual cable precisely engineered for seamless connectivity in professional environments. This 1.5m black cable, identified with the manufacturer's part number 1997857, serves as a premium solution for transmitting both audio and video signals between devices such as monitors, screens, and displays, ensuring reliable performance with minimal signal degradation. The cable integrates advanced shielding technology to reduce electromagnetic interference, rendering it ideal for precision engineering applications where signal integrity is paramount. Widely utilised within audio-visual installations, broadcasting environments, and complex technical setups, the CAC-2067 ensures a consistent and secure connection, making it a staple in technical inventories. An additional barcode reference, 00841615101009, consolidates its identification within inventory management systems.
Connector 1 DisplayPort
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
3D Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable Type Round cable
Cable Use TV/monitor
Certification RoHS, CE, WEEE, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Copper
Core Material Copper
Data transfer rate 32.4 Gbit/s
Display Stream Compression (DSC) Yes
Display Stream Compression (DSC) version 1.2
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.4
Harmonized System (HS) code 8544 4290
Latching connectors Yes
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Number of shielding layers 4
Package depth 150mm
Package height 18mm
Package Type Polybag
Package width 215mm
Paper/cardboard packaging weight 0g
Plastic packaging weight 10g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Shielding Partial shielding
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160, 7680 x 4320
Supported video modes 2160p, 4320p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Video resolution 7680 x 4320 Pixel
Weight 76g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot