Club3D CAC-1373 is a high-quality audio and visual cable designed to facilitate seamless connectivity between display devices, ensuring optimal image and sound transmission. As an integral component of any advanced multimedia setup, this monitor cable, also known in some contexts as a screen cable or display cable, supports high-definition display outputs, making it an essential tool for both professional and personal use. Engineered to cater to the rigorous demands of contemporary electronic environments, the cable is particularly suited for applications in AV installations, digital signage, and broadcasting systems. With its durable construction and reliable performance, the Club3D CAC-1373 meets stringent industry standards, ensuring superior signal integrity and minimal interference in high-frequency environments.
| Connector 1 |
HDMI |
| Connector 2 |
Straight |
| Length |
3m |
| Colour |
Black |
| Type |
HDMI cable |
| 3D |
Yes |
| Audio Return Channel (ARC) |
Yes |
| AWG |
26 |
| AWG wire size |
28 |
| Cable Design |
Round |
| Cable Type |
Round cable |
| Cable Use |
TV/monitor |
| Cable version |
HDMI Ultra High Speed |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Core Material |
Tin plated copper |
| Country of origin |
China |
| Data transfer rate |
48 Gbit/s |
| Enhanced Audio Return Channel (eARC) |
Yes |
| Harmonized System (HS) code |
8544 4290 |
| HDMI cable type |
Ultra High Speed HDMI cable |
| HDMI version |
2.1 |
| High Dynamic Range (HDR) supported |
Yes |
| Manual |
No |
| Maximum refresh rate |
120 Hz |
| Package depth |
175mm |
| Package height |
45mm |
| Package Type |
Box |
| Package weight |
282g |
| Package width |
175mm |
| Paper/cardboard packaging weight |
63g |
| Plastic packaging weight |
6g |
| Plug and Play |
Yes |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Signal flow |
Unidirectional (A→B) |
| Supported graphics resolutions |
3840 x 2160, 7680 x 4320 |
| Supported video modes |
2160p, 4320p |
| Total paper/cardboard packaging weight |
0g |
| Total plastic packaging weight |
0g |
| Weight |
0.240kg |
To use this facility please Sign In.
Sign In