Club3D CAC-1371 Audio & Visual Cable high-quality video sound solution

MPN
CAC-1371
Brand
club3D
EAN-13
8719214471149
Order Code
18-7608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Club3D CAC-1371 is an advanced audio and visual cable designed to deliver high-quality video and sound solutions. This monitor cable, suitable for seamless connections between a variety of display devices and computers, meets rigorous standards for transmitting clear audio-visual signals. Engineers often use the CAC-1371 in professional settings to connect high-resolution screens to workstations, ensuring minimal signal loss and optimal display quality. With compatibility considerations addressed for multiple devices, this cable serves as a dependable choice for modern display environments. Suitable for engineers seeking robust connection materials, the CAC-1371 exemplifies well-engineered design for efficient data transmission.
Connector 1 HDMI
Connector 2 Straight
Length 1m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable Design Round
Cable shielding Aluminum mylar foil
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification Meets ROHS, FCC, and CE EMI requirements
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 48 Gbit/s
Enhanced Audio Return Channel (eARC) Yes
Harmonized System (HS) code 8544 4290
HDMI cable type Ultra High Speed HDMI cable
HDMI version 2.1
High Dynamic Range (HDR) supported Yes
Magnetically shielded Yes
Maximum refresh rate 120 Hz
Maximum resolution 10240 x 4320 pixels
Package depth 45mm
Package height 145mm
Package Type Box
Package weight 46g
Package width 145mm
Paper/cardboard packaging weight 46g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160, 7680 x 4320
Supported video modes 2160p, 4320p
Total paper/cardboard packaging weight 230g
Total plastic packaging weight 25g
Weight 0.066kg

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot