Club3D CAC-1311 Audio & Visual Cable black 2m

MPN
CAC-1311
Brand
club3D
EAN-13
8719214470708
Order Code
18-7604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £9.97 £9.34
10+ £8.99
100+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Club3D CAC-1311 is a high-quality audio and visual cable designed to deliver reliable performance for a variety of display applications. With a length of 2 metres, this black cable is ideal for connecting monitors, screens, and other display devices to source equipment, ensuring optimal signal transmission and minimal interference. Constructed with durability in mind, it is suitable for use in professional settings such as engineering workstations, design studios, and conference rooms, where precise and stable connectivity is crucial. Model number 1613408, identifiable also via its GTIN 08719214470708, underscores its utility in both professional and technical environments, and it is compatible with systems and installations requiring audio-visual interfacing.
Connector 1 HDMI
Connector 2 Straight
Length 1m
Type HDMI cable
3D Yes
AWG 30 AWG
AWG wire size 30
Cable Design Round
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Premium High Speed + Ethernet
Certification FCC, CE, ROHS
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Core Material Copper
Data transfer rate 18 Gbit/s
Depth 10mm
Harmonized System (HS) code 8544 4290
HDMI cable type Premium High Speed HDMI cable with Ethernet
HDMI Ethernet channel Yes
HDMI version 2.0
Maximum refresh rate 120 Hz
Maximum resolution 3840 x 2160 pixels
Package depth 45mm
Package height 145mm
Package Type Box
Package weight 97kg
Package width 145mm
Paper/cardboard packaging weight 63g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black, Silver
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160
Supported video modes 1080p, 2160p
Total paper/cardboard packaging weight 315g
Total plastic packaging weight 25g
Video resolution 3840 x 2160 Pixel
Weight 0.097kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot