Club3D CAC-1115 Audio & Visual Cable Black 1.5m

MPN
CAC-1115
Brand
club3D
EAN-13
8719214470630
Order Code
18-7600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Club3D CAC-1115 is a high-quality audio and visual cable designed to facilitate efficient connectivity between displays and signal sources. Manufactured by Club3D, the CAC-1115 is a 1.5-metre cable, which provides ample length for most engineering setups requiring a reliable connection. It is specifically designed for use in environments where high-performance signal integrity is crucial, making it suitable for professional contexts such as conference rooms, digital signage, and advanced computing setups. This monitor cable is versatile for various audio-visual connections, ensuring seamless transmission of data with minimal latency or quality loss. The product's design and specifications make it ideal for technicians and engineers looking for a dependable screen and display cable.
Connector 1 DisplayPort
Connector 2 Straight
Length 2m
Colour Black
Type DisplayPort cable
3D Yes
AWG AWG 30
Cable Design Round
Cable features 8K UHD
Cable Type Round cable
Cable Use TV/monitor
Certification ROHS, CE, FCC
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
Core Material Copper
Data transfer rate 32.4 Gbit/s
Display Stream Compression (DSC) Yes
Display Stream Compression (DSC) version 1.2
DisplayPort version 1.4
Harmonized System (HS) code 8544 4290
Maximum refresh rate 120 Hz
Maximum resolution 7680 x 4320 pixels
Number of shielding layers 3
Package depth 45mm
Package height 145mm
Package Type Box
Package width 145mm
Paper/cardboard packaging weight 63g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding Shielding film
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160, 7680 x 4320
Supported video modes 2160p, 4320p
Total paper/cardboard packaging weight 1.26kg
Total plastic packaging weight 100g
Weight 93g

Reviews

Be the first to submit a review

Trustpilot