Club3D CAC-1060 Audio & Visual Cable Black 2m

MPN
CAC-1060
Brand
club3D
EAN-13
8719214471095
Order Code
18-7597
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Inc VAT)
1+ £35.94 £27.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Club3D CAC-1060 is designed as a premium audio and visual cable, identified by the Manufacturer's Part Number CAC-1060 and the alternate description 1969792. This high-quality cable is available in black and measures two metres in length, providing reliable connectivity between visual and audio display devices. It serves applications such as connecting monitors and screens, making it an essential component in professional and technical environments that require high-fidelity signal transmission. The Club3D CAC-1060 supports seamless integration for both audio and visual interfaces, ensuring optimal performance in data transfer. With reliability and durability, this cable is ideal for engineering settings demanding robust connection solutions.
Connector 1 DisplayPort
Connector 2 Straight
Length 3m
Colour Silver
Type DisplayPort cable
3D Yes
AWG 28AWG
AWG wire size 28
Cable Design Round
Cable features 8K UHD
Cable Type Round cable
Cable Use TV/monitor
Certification Rohs, WEEE, CE
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Core Material Copper
Data transfer rate 32.4 Gbit/s
Display Stream Compression (DSC) Yes
Display Stream Compression (DSC) version 1.2
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.4
Harmonized System (HS) code 8544 4290
Latching connectors Yes
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Package depth 45mm
Package height 175mm
Package Type Box
Package weight 283g
Package width 175mm
Paper/cardboard packaging weight 63g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 7680 x 4320
Supported video modes 4320p
Total paper/cardboard packaging weight 630g
Total plastic packaging weight 50g
Video resolution 7680 x 4320 Pixel
Weight 219g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot