Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Cling Film 300mm x 300m (12in. x 1000ft.)

Order Code:  

52-9480

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: DM201  Copy to clipboard
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

Standard PVC cling film for all your cooking and wrapping needs.


  • Width 300mm (12in.)
  • Length approx. 300m (1000ft.)
Type Cling Film
Colour Transparent
Height <1mm
Length 300M
Width 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review