Cliff XLR Shell RJ45 Cat5e & Cat6 Feedthrough Connectors - Plastic Shell

Cliff Brand: Cliff

A range of RJ45 Cat5e & Cat6 feed through connectors mounted in plastic XLR format body shells - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.

  • RJ45 Cat5e & Cat6 feed through connectors in standard plastic XLR shells
  • Fits standard XLR panel cut-out
  • Available with either countersunk or plain mounting holes
  • Cliff FT Series
Description Image Product Buy Pricing (Ex VAT) Type Shielded/Shrouded LAN Category Gender Mounting Type Number of Positions/ Contacts Number of Ports
Cliff CP30220 XLR Feedthrough UTP Cat5e RJ45 to RJ45 CSK Hole
Cliff CP30220 XLR Feedthrough UTP Cat5e RJ45 to RJ45 CSK Hole
Standard range
Order code: 20-2548
MPN: CP30220

Despatched same day - 28 in stockAdditional quantity lead time 4 months
1+ £3.16
10+ £2.92
50+ £2.76
Price per unit Ex VAT
XLR Style Unshielded Cat 5e Socket/Socket XLR 8P8C 1
Cliff CP30222S XLR Feedthrough FTP Cat6 RJ45 to RJ45 Shielded CSK Hole
Cliff CP30222S XLR Feedthrough FTP Cat6 RJ45 to RJ45 Shielded CSK Hole
Standard range
Order code: 20-2550
MPN: CP30222S

Despatched same day - 50 in stockAdditional quantity lead time 4 months
1+ £5.60
10+ £5.41
50+ £4.95
Price per unit Ex VAT
RJ45 CAT 6 Shielded Cat 6 Socket/Socket XLR 8P8C 1
Cliff CP30220X XLR Feedthrough UTP Cat5e RJ45 to RJ45
Cliff CP30220X XLR Feedthrough UTP Cat5e RJ45 to RJ45
Standard range
Order code: 20-2549
MPN: CP30220X

Out of stock50 due on 28/10/2026
1+ £3.12
10+ £2.89
50+ £2.75
Price per unit Ex VAT
RJ45 CAT 5e Unshielded Cat 5e Socket/Socket XLR 8P8C 1

Trustpilot