Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CL178811 K88 Control Knob 6mm Spline - Opaque

Order Code:  

32-1972

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CL178811  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.257
10+ £0.238
50+ £0.222

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional quantity lead time 7 weeks

An opaque control knob that fits 6mm spline-shafted controls.

The opaque colour allows use in conjunction with illuminated rotary shaft encoders.


  • Fits 6mm splined shafts
  • Height with cap 18mm
  • Base diameter (skirt) 14mm
  • 11.5mm shaft depth
  • Cliff K85 series

Note: Knobs are supplied without caps.


Click here for suitable translucent caps.


Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 11.89mm
Colour Opaque
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review