Cliff K87 Black Soft-Touch Push-Fit Knobs for D Shafts

Cliff Brand: Cliff

A range of 2-colour moulded Soft-Touch knobs suitable for push-fitting onto 6mm D-shaped shafts. The knobs have integral pointer lines and non-removeable colour matching caps.

  • For 6mm D-shafts
  • Push fitting
  • 2-colour moulded
  • Integral caps
  • Rubber (Soft-touch) finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 12.8mm
  • Available in a range of colours
Description Image Product Buy Pricing (Ex VAT) Colour Type Diameter Fixing ShaftDiameter
Cliff CL170822BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - White Pointer
Cliff CL170822BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - White Pointer
Standard range
Order code: 32-1808
MPN: CL170822BR

Despatched same day - 86 in stockAdditional quantity lead time 7 weeks
5+ £0.582
10+ £0.539
50+ £0.459
100+ £0.398
Price per unit Ex VAT
Black, white pointer Control Knob 16.8mm Push fit 6mm
Cliff CL170825BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Grey Pointer
Cliff CL170825BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Grey Pointer
Standard range
Order code: 32-1812
MPN: CL170825BR

Despatched same day - 140 in stockAdditional quantity lead time 7 weeks
5+ £0.564
10+ £0.496
50+ £0.435
100+ £0.373
Price per unit Ex VAT
Black, grey pointer Control Knob 16.8mm Push fit 6mm
Cliff CL170826BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Yellow Pointer
Cliff CL170826BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Yellow Pointer
Standard range
Order code: 32-1814
MPN: CL170826BR

Despatched same day - 175 in stockContact us for additional stock
5+ £0.190
Price per unit Ex VAT
Black, yellow pointer Control Knob 16.8mm Push fit 6mm
Cliff CL170827BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Blue Pointer
Cliff CL170827BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Blue Pointer
Standard range
Order code: 32-1816
MPN: CL170827BR

Despatched same day - 63 in stockAdditional quantity lead time 7 weeks
5+ £0.564
10+ £0.496
50+ £0.435
100+ £0.373
Price per unit Ex VAT
Black, blue pointer Control Knob 16.8mm Push fit 6mm
Cliff CL170828BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Green Pointer
Cliff CL170828BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Green Pointer
Standard range
Order code: 32-1818
MPN: CL170828BR

Despatched same day - 76 in stockContact us for additional stock
5+ £0.190
Price per unit Ex VAT
Black, green pointer Control Knob 16.8mm Push fit 6mm

Trustpilot