Cliff FMJ7201FB1 Gearmotor 240V 3 U/min 1pc Key Attributes

MPN
FMJ7201FB1
Brand
Cliff
EAN-13
2050009908577
Order Code
02-3964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.54 £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Cliff FMJ7201FB1 is a 240 V gearmotor designed for applications requiring a speed of 3 U/min. Its robust construction and reliable performance make it suitable for demanding industrial environments. Typical applications include conveyor systems, automated machinery, and other equipment requiring precise low-speed operation.
Type Gearmotor
Supply Voltage 240V
IP Rating IP50
Power Rating 4W
RPM 3 U/min

Reviews

Be the first to submit a review

Trustpilot