Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cliff FM12316 CLIFFCON-P power outplug, screw, with keyway, 250VAC, 20A

Order Code:  

49-9947

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FM12316 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £3.83
100+ £2.76
250+ £2.71
500+ £2.64
1000+ £2.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

The Cliff FM12316 is a 250V AC, 20A CLIFFCON- P-Series connector Plug in Grey. This plug is designed to be used with the Cliff FM12315 socket.

Keyed plug locks into socket to prevent insertion of the wrong plug.

One connector supplied only.


  • Power Out Plug
  • 20A, 250V AC
  • IP65 Rated
Type Plug
Mounting Type N/A
Current Rating 20A
No. of Poles 2
Gender Male

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review