Cliff FM12315 CLIFFCON-P power out socket, panel mount, with keyway, 250VAC, 20A

MPN
FM12315
Brand
Cliff
Order Code
49-9946
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

The Cliff FM12315 is a 250V AC, 20A CLIFFCON- P-Series connector socket in Grey. This socket is designed to be used with the Cliff FM12316 plug.

Keyed plug locks into socket to prevent insertion of the wrong plug.

One socket supplied only.



  • Power Out Socket
  • 20A, 250V AC
  • IP65 Rated
  • Panel Mount
Current Rating 20A
Wire Gauge AWG 12
Gender Socket
Connector Body Material Plastic
Connector Type Cliffcon Socket
Mounting Direction Straight
Mounting Type Chassis
Number of Contacts 3
Power Out Socket
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot