Cliff FM12301 CLIFFCON-P power in plug, screw, with keyway, 250VAC, 20A

MPN
FM12301
Brand
Cliff
Order Code
49-9945
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.20
100+ £3.80
250+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockAdditional quantity lead time 3 weeks

The Cliff FM12301 is a 250V AC, 20A CLIFFCON- P-Series connector Plug in Blue. This plug is designed to be used with the Cliff FM12300 socket.

Keyed plug locks into socket to prevent insertion of the wrong plug.

One connector supplied only.


  • Power In Plug
  • 20A, 250V AC
  • IP65 Rated
Current Rating 20A
Contact Termination Screw
Wire Gauge AWG 12
Gender Socket
Connector Body Material Plastic
Connector Type Cliffcon Plug
Mounting Direction Inline
Mounting Type Cable Mount
Number of Contacts 3
Power In Plug
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot