Cliff FCR79900L Safety Clip 4mm CAT III 1000V Blue Fully Insulated

MPN
FCR79900L
Brand
Cliff
EAN-13
4016138999167
Order Code
11-6276
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Manufactured by Cliff, the Cliff Croc Clip Safety terminal 4 mm jack connector CAT III 1000 V Blue provides robust connection and high voltage safety. This crocodile clip's main attributes include a 4 mm jack, blue finish, and CAT III 1000 V rating, ensuring reliable performance in demanding environments. It is typically used for test applications requiring secure and safe electrical connections.
Type Safety terminal
Size 118mm
Insulation Partially insulated
Current Rating 20A
Colour Blue
Clamping range diameter 0 - 28mm
Connection 4 mm jack connector
Height 40mm
Jack Diameter 4mm
Max. clamping range 28mm
Misc Attribute Croc Clip
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip length 57mm

Reviews

Be the first to submit a review

Trustpilot