Cliff FCR7943 Safety Terminal 4mm Jack CAT II 1000V CAT III 600V Blue

MPN
FCR7943
Brand
Cliff
EAN-13
4016138924442
Order Code
02-3954
Country of Origin
United Kingdom
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Cliff manufactures the FCR7943 safety terminal, a 4 mm jack connector designed for high voltage applications up to CAT II 1000 V and CAT III 600 V. This connector, available in blue, features a secure design using crocodile or alligator clips for reliable testing and measurement. Ideal for electrical testing environments, it ensures user safety during diagnostic and maintenance work.
Type Safety terminal
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Blue
Clamping range diameter 0 - 20mm
Connection 4 mm jack connector
Height 37mm
Jack Diameter 4mm
Nominal Voltage 1000V
Shaft Length 34mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot