Cliff FCR7942 Safety Terminal 4 mm CAT II 1000V Green Alligator Clip

MPN
FCR7942
Brand
Cliff
EAN-13
4016138924411
Order Code
02-3953
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green Red
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

The Cliff FCR7942, manufactured by Cliff, is a safety terminal 4 mm jack connector with a CAT II 1000 V and CAT III 600 V rating, available in green. It features an alligator clamp design, making it suitable for safe and secure connections in various electrical testing environments. This product is typically used in professional and industrial settings for testing and measurement applications.
Type Safety terminal
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Green
Clamping range diameter 0 - 20mm
Connection 4 mm jack connector
Height 37mm
Jack Diameter 4mm
Nominal Voltage 1000V
Shaft Length 34mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot