Cliff FCR7350G Safety Jack Socket Right Angle 4mm Pin Green

MPN
FCR7350G
Brand
Cliff
EAN-13
2050001695208
Order Code
11-6270
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.29 £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Cliff FCR7350G safety jack socket is a right-angle connector with a 4 mm pin diameter, coloured green, and sold as a single piece. Manufactured by Cliff, it is designed for secure electrical connections, offering safety in laboratory environments. This socket is typically used in audio equipment, test and measurement devices, and electrical panels, ensuring reliable and protected connectivity.
Connector Type Socket, right angle
Plug / Socket Socket
Mounting Direction Right-angle
Insulated Yes
Colour Green
Connection Soldering
Contact Material Gold plated
Insulation Material PVC
Insulation Type Insulated
Nominal Current 24A
Pin Ø 4mm
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot