Cliff FCR72043 Mains Cable Black 2m 1 Piece

Standard range
Order Code:

02-3947

Brand: Cliff MPN: FCR72043
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

The Cliff FCR72043 current mains cable is black and measures 2 metres in length. Manufactured by Cliff, it is suitable for connecting electrical devices to power sources. Typical applications include use in homes, offices, and workshops.
Type Current Mains cable
Cable length 2m
Cable use Current
Connector version straight
Factory colour Black
Nominal voltage 230V
Type A Europlug
Type B Small appliances socket (C7)
Version Mains cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot