Cliff FCR72000 USB cable USB-C socket to USB-C plug 0.30 m Black

MPN
FCR72000
Brand
Cliff
EAN-13
2050007261575
Order Code
16-0363
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £13.20 £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cliff FCR72000 is a USB cable assembly featuring a USB-C® socket to USB-C® plug, measuring 0.30 metres in length and presented in a black finish. Designed for precision and reliability, this cable supports the high-speed data transfer and power delivery capabilities inherent to USB-C technology, ensuring compatibility with a wide range of contemporary electronic devices and charging platforms. Its robust construction and compact length make it ideal for use in applications where space is at a premium, such as portable electronics, test and measurement equipment, and embedded systems requiring versatile connectivity solutions. Suitable for both development and production environments, the Cliff FCR72000 provides a dependable interconnection for engineering professionals seeking efficient and compliant USB connectivity.
Cable Length 0.30m
Connector 1 USB C female
Connector 2 USB C male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot