Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FCR7171 K19A Knob 15mm Diameter - Black

Order Code:  

32-1986

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FCR7171  Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

The Cliff K19A knob fits controls with 6mm splined shafts. To give a neat finish, the knob has been designed such that the lower collar of the knob sits through the front panel, hiding the shaft of the control.

The knob is black in colour with a white 1.5mm marker dot.


  • Requires a 16mm panel hole
  • Body diameter 15mm
  • Base diameter (skirt) 16mm
  • Height 17mm
  • Shaft depth 13.4mm
  • Cliff type K19A
Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 15mm
Colour Black
Material N/A

Reviews


Be the first to submit a review