Cliff FCR19509RB TPR9 Test Probes Set Red/Black CAT III 1000V

Image Representative of Range

Cliff FCR19509RB TPR9 Test Probes Set Red/Black CAT III 1000V

MPN
FCR19509RB
Brand
Cliff
EAN-13
2050006482681
Order Code
02-3938
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 263 in stock

The Cliff PAIR TPR9 PROBES RED+BLACK Test Probe Set includes red and black test probes made by Cliff, rated for CAT III 1000 V. They feature spring-loaded contacts and are designed for precision testing applications in electrical and electronic environments. These probes are ideal for safely measuring high-voltage circuits.
Type Test probe set
Colour Red, Black
Jack Diameter 4mm
Length 127mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Shaft Length 85mm
Tip length 2.50mm
Tip material Brass, nickel plated

Reviews

Be the first to submit a review

Trustpilot