Cliff FCR19507RB TPR7 Test Probes CAT III 1000V Red+Black Set

Image Representative of Range

Cliff FCR19507RB TPR7 Test Probes CAT III 1000V Red+Black Set

MPN
FCR19507RB
Brand
Cliff
EAN-13
2050006482667
Order Code
02-3937
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Cliff PAIR TPR7 PROBES RED+BLACK, model FCR19507RB, is a robust test probe set designed for CAT III 1000 V applications. Manufactured by Cliff, the set includes red and black spring-loaded test sensors with durable probe contacts. These probes are ideal for electrical testing, allowing precise measurements and diagnostics.
Type Test probe set
Colour Red, Black
Jack Diameter 4mm
Length 106mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip length 3.50mm
Tip material Brass, nickel plated

Reviews

Be the first to submit a review

Trustpilot