Cliff FC72621 CS10R Slider Knob Soft Touch Black With White Marker Line

MPN
FC72621
Brand
Cliff
Order Code
32-1866
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.142
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockContact us for additional stock

A black soft-touch slider control knob with a white marker line.


  • Soft touch
  • Colour: black
  • Length 26mm
  • Width 10.8mm
  • Height 10mm
  • Fits 4mm flat shaft
Type Slide control knob
Material Polypropylene
Colour Black, white marker
Fixing Push fit
ShaftDiameter 4mm

Reviews

Be the first to submit a review

Trustpilot