Cliff FC7256 KMK10E Knurled ALU Shell Knob Spline Shaft 6mm - Silver Anodised

MPN
FC7256
Brand
Cliff
Order Code
32-1832
Country of Origin
Taiwan

Discontinued


A silver anodised aluminium knob for professional equipment with 6mm splined shafts. The knob consists of a machined aluminium shell mounted on a moulded plastic inner for versatility and ease of installation.


  • Silver anodised finish
  • For 6mm splined shafts
  • Diameter 10.7mm
  • Height 12.5mm
  • Base height 6.5mm
  • Base diameter 9mm
Type Control knob
Diameter 10.7mm
Material Aluminium, plastic
Colour Silver
Fixing Splines
Base height 6.5mm
Shaft Diameter 6mm

Trustpilot