Cliff FC7255 KMK25 Knurled ALU Shell Knob Push Fit D Shaft 6mm - Black Anodised

MPN
FC7255
Brand
Cliff
Order Code
32-1884

Discontinued


A black anodised aluminium knob for professional equipment with 6mm 'D' shafts. The knob consists of a machined aluminium shell mounted on a moulded plastic inner for versatility and ease of installation.


  • Black anodised finish
  • For 6mm 'D' shafts
  • Diameter 25mm
  • Height 15mm
Type Control knob
Diameter 25mm
Material Aluminium, plastic
Colour Black
Fixing Push fit
Shaft Diameter 6mm

Trustpilot