Cliff FC6814785 Rewireable Locking DC Plug 2.1mm

MPN
FC6814785
Brand
Cliff
Order Code
35-0546
Country of Origin
Taiwan

Discontinued


A rewireable locking DC plug from Cliff designed for use with locking DC power sockets.


  • 2.1mm diameter pin
  • 24 AWG
  • Twin core
  • Rated 300V
  • Solder termination
  • Manufacturer's part FC6814785
Type Locking DC plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 5.50mm
Pin Diameter 2.1mm
External Diameter 5.5mm
Internal Diameter 2.1mm
Orientation Straight

Trustpilot