Cliff FC681478 Low Power Connector Socket, Horizontal Mount 5.85mm 2.1mm

MPN
FC681478
Brand
Cliff
EAN-13
2050002967977
Order Code
11-6264
Country of Origin
United Kingdom

Discontinued


The Cliff FC681478 is a low power connector socket featuring a horizontal mount with dimensions of 5.85 mm by 2.1 mm. Manufactured by Cliff, it is suitable for low voltage applications and ideal for use with small appliances. This connector is primarily utilised in devices requiring a reliable electrical connection at modest power levels.
Type Low power connector
Plug / Socket Socket, horizontal mount
Mounting Direction Angled
Mounting Type Panel Mount
Outer Diameter 5.85mm
Pin Diameter 2.1mm
Current Rating 2A
Factory colour Black
Inside Diameter 5.85mm
Nominal Voltage 16V DC
Nominal voltage (details) 12V
Pin Ø 2.1mm

Trustpilot