Christmas Opening Hours and Delivery Dates here

Cliff CP3340 CS9 Slider Knob Blue - 6-8mm

Order Code:

32-1870

Brand: Cliff MPN: CP3340

Discontinued


A blue slider control knob with a white marker line.


  • Length 27mm
  • Width 16mm
  • Height 7mm
  • Fits 6/8mm flat shaft
Type Slide control knob
Material Polypropylene
Colour Blue, white marker
Fixing Push fit
Shaft Diameter 6, 8mm

You may also like


Trustpilot