Cliff CP30625SX1 Adapter FM SLIM FT CAT6A SHLD Black 3.2 Hole 1pc

MPN
CP30625SX1
Brand
Cliff
EAN-13
2050007259923
Order Code
02-3881
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Cliff CP30625SX1 is a robust RJ45 connector designed for secure and efficient Ethernet connections. Manufactured by Cliff, this adapter features a slim form with a 3.2 mm hole, suitable for Cat6A shielded cables. Ideal for networking and telecommunications, it ensures reliable performance in high-speed data transfer environments.
Type RJ45 CAT 6a
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector Type Adapter, built-in
Factory colour Black
LAN Category Cat 6a

Reviews

Be the first to submit a review

Trustpilot