Cliff CP30622SX1 Adapter CAT6 Shielded Black 3.2mm Hole 1pc

MPN
CP30622SX1
Brand
Cliff
EAN-13
2050007259909
Order Code
02-3873
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Cliff CP30622SX1 is a black RJ45 connector designed for use in Ethernet applications, compatible with Cat 6 cables. Manufactured by Cliff, it features a slim fit design with a 3.2 mm hole, providing a secure connection for network installations. This adapter is ideal for professional audio, video, and data transmission settings.
Type RJ45 CAT 6
Mounting Type Panel Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector Type Adapter, built-in
Factory colour Black
LAN Category Cat 6

Reviews

Be the first to submit a review

Trustpilot